
* Images are for reference only
PJEC2415VM1WS-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJEC2415VM1WS-AU_R1_000A1
- JLCPCB Part #
- C2999070
- Package
- SOD-323
- Description
- 1 13pF 15V、24V 160W@8/20us 1nA 20.3V、30.3V 35V、50V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9764
10+
$0.7882
30+
$0.6949
100+
$0.6016
Related Products