* Images are for reference only
ZT028LAIC2G
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- ZT028LAIC2G
- JLCPCB Part #
- C6338257
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 3.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ZT028LAIC2G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ZT028LAIC2G technical specifications, attributes, and parameters.
ZT028LAIC2G symbol, PCB footprint from the free EasyEDA PCB design tool.
ZT028LAIC2G datasheets or manufacturer documentation.
Datasheet: ZT028LAIC2G Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCH110NPR
Mallory Sonalert Products Inc
$1072.287
-
SBT12TLMSPPC
Mallory Sonalert Products Inc
$102.621
-
SNP428F
Mallory Sonalert Products Inc
$13.053
-
SCE016LD3VC1S
Mallory Sonalert Products Inc
$22.7715
-
PL-21N31PQ
Mallory Sonalert Products Inc
$21.015
-
SCE028XD3MP1B
Mallory Sonalert Products Inc
$157.4025