
* Images are for reference only
SXT21414CA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414CA16-18.432M
- JLCPCB Part #
- C7376088
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 14pF 18.432MHz 200Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3206
200+
$0.5276
500+
$0.5099
1000+
$0.5003
Related Products

SXT21414CB16-18.432M
Suntsu Electronics, Inc.
$1.3286

SXT21418CA16-18.432M
Suntsu Electronics, Inc.
$1.3206

SXT21416CA16-18.432M
Suntsu Electronics, Inc.
$1.3206

SXT21410DA17-25.000M
Suntsu Electronics, Inc.
$1.0922

402F40033CJR
CTS Electronic Components
$0.9748

SXT21411AA07-52.000M
Suntsu Electronics, Inc.
$1.8273