
* Images are for reference only
SXT3248FA17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FA17-14.31818M
- JLCPCB Part #
- C6326580
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.31818MHz 8pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8521
200+
$0.3399
500+
$0.3286
1000+
$0.3238
Related Products

SXT3248FC17-14.31818M
Suntsu Electronics, Inc.
$0.8747

SXT3248AA17-14.31818M
Suntsu Electronics, Inc.
$0.9794

SXT32418FA17-14.31818M
Suntsu Electronics, Inc.
$0.8425

SXT32410FC48-44.000M
Suntsu Electronics, Inc.
$2.2229

SXT32421AA48-27.120M
Suntsu Electronics, Inc.
$1.5609

SXT32412AA07-16.000M
Suntsu Electronics, Inc.
$0.6476
Welcome back, may I help you?