
* Images are for reference only
SXT32417CA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA07-32.000M
- JLCPCB Part #
- C6707058
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 32MHz 40Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8734
200+
$0.3491
500+
$0.3378
1000+
$0.3314
Related Products

SXT32417DA07-32.000M
Suntsu Electronics, Inc.
$1.1018

SXT32417CA27-32.000M
Suntsu Electronics, Inc.
$0.9120

SXT32417AA07-32.000M
Suntsu Electronics, Inc.
$0.6466

FA-238V 12.0000MB50X-C3
Seiko Epson
$0.9860

TSX-3225 24.0000MF18X-T
Seiko Epson
$0.3698

SXT3247BA38-18.432M
Suntsu Electronics, Inc.
$1.3351