
* Images are for reference only
SXT3248AA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248AA07-14.7456M
- JLCPCB Part #
- C7053355
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 8pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0141
200+
$0.4050
500+
$0.3922
1000+
$0.3857
Related Products

SXT3248EA07-14.7456M
Suntsu Electronics, Inc.
$0.9241

SXT3248CA07-14.7456M
Suntsu Electronics, Inc.
$0.8437

SXT3249AA07-14.7456M
Suntsu Electronics, Inc.
$1.0141

SXT32410BB07-38.400M
Suntsu Electronics, Inc.
$0.8903

SXT3248FA07-19.6608M
Suntsu Electronics, Inc.
$0.8598

SXT32412DD27-24.576M
Suntsu Electronics, Inc.
$1.0767