
* Images are for reference only
SXT3247AA38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA38-13.000M
- JLCPCB Part #
- C6325246
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13MHz 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8819
200+
$0.3521
500+
$0.3408
1000+
$0.3344
Related Products

SXT3247AA38-16.000M
Suntsu Electronics, Inc.
$1.2340

SXT3248AA38-13.000M
Suntsu Electronics, Inc.
$0.9740

SXT3247BA38-13.000M
Suntsu Electronics, Inc.
$0.8916

SXT32413BB38-44.000M
Suntsu Electronics, Inc.
$2.0141

SXT32417CA38-38.400M
Suntsu Electronics, Inc.
$1.1371

SXT3248FD27-50.000M
Suntsu Electronics, Inc.
$0.6832
Welcome back, may I help you?