
* Images are for reference only
SXT32420DD38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DD38-18.432M
- JLCPCB Part #
- C6324963
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18.432MHz 20pF 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7711
200+
$0.3082
500+
$0.2985
1000+
$0.2936
Related Products

SXT32420DD48-18.432M
Suntsu Electronics, Inc.
$0.7743

SXT32410DD38-18.432M
Suntsu Electronics, Inc.
$0.7969

SXT32420DA38-18.432M
Suntsu Electronics, Inc.
$0.7147

SXT32412BA48-16.384M
Suntsu Electronics, Inc.
$1.0099

SXT32416DA16-14.31818M
Suntsu Electronics, Inc.
$0.7147

SXT32418DC27-20.000M
Suntsu Electronics, Inc.
$0.8098
Welcome back, may I help you?