
* Images are for reference only
SXT21412CC38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CC38-48.000M
- JLCPCB Part #
- C5939143
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 48MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1981
200+
$0.4780
500+
$0.4618
1000+
$0.4538
Related Products

SXT21412CC48-48.000M
Suntsu Electronics, Inc.
$1.1997

SXT21412CC38-40.000M
Suntsu Electronics, Inc.
$1.4580

SXT21419CC38-48.000M
Suntsu Electronics, Inc.
$1.3951

SXT21412EB27-26.000M
Suntsu Electronics, Inc.
$1.6292

SXT21418CB38-26.000M
Suntsu Electronics, Inc.
$2.2992

SXT21410BB27-50.000M
Suntsu Electronics, Inc.
$0.9204
Welcome back, may I help you?