
* Images are for reference only
SXT32420DD48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DD48-18.432M
- JLCPCB Part #
- C7350751
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18.432MHz 20pF 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7714
200+
$0.3086
500+
$0.2973
1000+
$0.2925
Related Products

SXT22420DD48-18.432M
Suntsu Electronics, Inc.
$1.2005

SXT32420DB48-18.432M
Suntsu Electronics, Inc.
$0.7345

SXT32420DC48-18.432M
Suntsu Electronics, Inc.
$0.7521

SXT32412CB16-24.000M
Suntsu Electronics, Inc.
$0.8373

TSX-3225 24.0000MF10Z-W3
Seiko Epson
$0.3695

SXT3249CB48-19.6608M
Suntsu Electronics, Inc.
$0.9739