
* Images are for reference only
SXT2148FB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FB16-40.000M
- JLCPCB Part #
- C7097782
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 40MHz 8pF ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7766
200+
$0.7091
500+
$0.6848
1000+
$0.6735
Related Products

SXT2148FB17-40.000M
Suntsu Electronics, Inc.
$1.7783

SXT2148DB16-40.000M
Suntsu Electronics, Inc.
$1.6087

SXT2148FE16-40.000M
Suntsu Electronics, Inc.
$1.8315

FA-128 24.5760MF10Z-K0
Seiko Epson
$1.0579

SXT21413DC16-22.1184M
Suntsu Electronics, Inc.
$1.2889

SXT2148DD07-30.000M
Suntsu Electronics, Inc.
$1.9914
Welcome back, may I help you?