
* Images are for reference only
SXT32417DD07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD07-48.000M
- JLCPCB Part #
- C6324873
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 40Ω 48MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0111
200+
$0.4038
500+
$0.3909
1000+
$0.3844
Related Products

SXT32417DC07-48.000M
Suntsu Electronics, Inc.
$0.9707

SXT32410DD07-48.000M
Suntsu Electronics, Inc.
$1.0257

SXT32417DD07-44.000M
Suntsu Electronics, Inc.
$2.1029

SXT32416DD38-50.000M
Suntsu Electronics, Inc.
$0.6203

SXT32418BA48-50.000M
Suntsu Electronics, Inc.
$0.7220

SXT32412BA27-29.4912M
Suntsu Electronics, Inc.
$0.9740
Welcome back, may I help you?