
* Images are for reference only
SXT22418BA17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BA17-18.432M
- JLCPCB Part #
- C5928495
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 18.432MHz 18pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1067
200+
$0.4424
500+
$0.4263
1000+
$0.4199
Related Products

SXT22418BB17-18.432M
Suntsu Electronics, Inc.
$1.1179

SXT22418BA27-18.432M
Suntsu Electronics, Inc.
$1.1083

SXT22418BA07-18.432M
Suntsu Electronics, Inc.
$1.1018

SXT22418EB48-50.000M
Suntsu Electronics, Inc.
$1.4187

SXT22421DC16-18.432M
Suntsu Electronics, Inc.
$1.1823

SXT22416BA16-13.000M
Suntsu Electronics, Inc.
$0.8831