
* Images are for reference only
SXT32412FD27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD27-27.000M
- JLCPCB Part #
- C6320452
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 27MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3366
200+
$0.5337
500+
$0.5161
1000+
$0.5065
Related Products

SXT22412FD27-27.000M
Suntsu Electronics, Inc.
$1.2581

SXT32412FD17-27.000M
Suntsu Electronics, Inc.
$1.3302

SXT32412FD27-20.000M
Suntsu Electronics, Inc.
$1.4408

SXT32417EA27-14.31818M
Suntsu Electronics, Inc.
$0.7709

SXT32416BA27-24.000M
Suntsu Electronics, Inc.
$0.5786

SXT32421AA17-18.432M
Suntsu Electronics, Inc.
$0.5914
Welcome back, may I help you?