
* Images are for reference only
SXT32412FA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FA16-14.7456M
- JLCPCB Part #
- C6320192
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12pF 14.7456MHz ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7908
200+
$0.3157
500+
$0.3061
1000+
$0.2996
Related Products

SXT32412FD16-14.7456M
Suntsu Electronics, Inc.
$0.8230

SXT32412BA16-14.7456M
Suntsu Electronics, Inc.
$1.0485

SXT22412FA16-14.7456M
Suntsu Electronics, Inc.
$0.7908

SXT3248CC48-12.000M
Suntsu Electronics, Inc.
$1.1017

SXT32413CB27-52.000M
Suntsu Electronics, Inc.
$0.9712

LFXTAL071765REEL
IQD
$1.2369
Welcome back, may I help you?