
* Images are for reference only
SXT32412DD17-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD17-11.0592M
- JLCPCB Part #
- C6319581
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11.0592MHz 12pF 250Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8453
200+
$0.3372
500+
$0.3259
1000+
$0.3211
Related Products

SXT32419DD17-11.0592M
Suntsu Electronics, Inc.
$0.7211

SXT32412DD27-11.0592M
Suntsu Electronics, Inc.
$0.8469

SXT32418DD17-11.0592M
Suntsu Electronics, Inc.
$0.7211

SXT32410BB38-52.000M
Suntsu Electronics, Inc.
$0.9550

SXT32410DC16-37.400M
Suntsu Electronics, Inc.
$1.0099

SXT32417DA17-36.000M
Suntsu Electronics, Inc.
$1.4986
Welcome back, may I help you?