
* Images are for reference only
SXT32410DC16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC16-37.400M
- JLCPCB Part #
- C6259288
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 37.4MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0093
200+
$0.4031
500+
$0.3902
1000+
$0.3822
Related Products

SXT32410CC16-37.400M
Suntsu Electronics, Inc.
$0.9787

SXT32410FC16-37.400M
Suntsu Electronics, Inc.
$1.0980

SXT32410EC16-37.400M
Suntsu Electronics, Inc.
$1.0480

SXT32412BB48-38.400M
Suntsu Electronics, Inc.
$0.7546

SXT32410BB38-22.1184M
Suntsu Electronics, Inc.
$1.1190

CXAF-026000-3F10F40
AKER
$0.3161
Welcome back, may I help you?