
* Images are for reference only
SXT32420BA17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA17-24.576M
- JLCPCB Part #
- C7351475
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 20pF 24.576MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8409
200+
$0.3367
500+
$0.3254
1000+
$0.3190
Related Products

SXT32420BA27-24.576M
Suntsu Electronics, Inc.
$0.8650

SXT32420AA17-24.576M
Suntsu Electronics, Inc.
$0.6959

SXT22420BA17-24.576M
Suntsu Electronics, Inc.
$2.6642

SXT3248FC27-40.000M
Suntsu Electronics, Inc.
$1.3611

ECS-135.6-12-33Q-JEN-TR
ECS
$0.4565

SXT3247AA38-48.000M
Suntsu Electronics, Inc.
$1.3370
Welcome back, may I help you?