
* Images are for reference only
SXT22412EE38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE38-13.560M
- JLCPCB Part #
- C6253172
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12pF 13.56MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2110
200+
$0.4828
500+
$0.4667
1000+
$0.4602
Related Products

SXT22412EC38-13.560M
Suntsu Electronics, Inc.
$1.1884

SXT22412EE48-13.560M
Suntsu Electronics, Inc.
$1.2126

SXT22412EA38-13.560M
Suntsu Electronics, Inc.
$1.1658

SXT22410BA48-27.000M
Suntsu Electronics, Inc.
$1.6615

SXT22418EE27-18.432M
Suntsu Electronics, Inc.
$1.2594

SXT22417AA17-19.200M
Suntsu Electronics, Inc.
$1.1819
Welcome back, may I help you?