
* Images are for reference only
STC22K33Q27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC22K33Q27-26.000M
- JLCPCB Part #
- C5909603
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 26MHz 2mA 3.3V Clipped sine wave ±1.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4462
200+
$2.1730
500+
$2.1008
1000+
$2.0654
Related Products
Welcome back, may I help you?