
* Images are for reference only
SXT32410DD16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DD16-19.200M
- JLCPCB Part #
- C6318424
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 19.2MHz 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1722
200+
$0.4683
500+
$0.4521
1000+
$0.4441
Related Products

SXT32410DA16-19.200M
Suntsu Electronics, Inc.
$1.1400

SXT32420DD16-19.200M
Suntsu Electronics, Inc.
$1.1642

SXT32413DD16-19.200M
Suntsu Electronics, Inc.
$0.6201

C3E-26.000-8-1015-R
AKER
$0.4231

SXT32412BA16-38.400M
Suntsu Electronics, Inc.
$0.6927

SXT32421BA38-19.6608M
Suntsu Electronics, Inc.
$0.7508
Welcome back, may I help you?