
* Images are for reference only
SXT32413DD16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DD16-19.200M
- JLCPCB Part #
- C5783251
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 13pF 19.2MHz 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6195
200+
$0.2469
500+
$0.2388
1000+
$0.2356
Related Products

SXT32413DA16-19.200M
Suntsu Electronics, Inc.
$0.5985

SXT32417DD16-19.200M
Suntsu Electronics, Inc.
$1.1631

SXT32413DD17-19.200M
Suntsu Electronics, Inc.
$0.6211

SXT32418DC16-14.7456M
Suntsu Electronics, Inc.
$0.8905

SXT32412EC48-16.384M
Suntsu Electronics, Inc.
$1.2841

SXT32418EA16-20.000M
Suntsu Electronics, Inc.
$0.8421
Welcome back, may I help you?