
* Images are for reference only
SXT21413BA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BA27-16.000M
- JLCPCB Part #
- C5916610
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 13pF 16MHz 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8053
200+
$0.3222
500+
$0.3109
1000+
$0.3061
Related Products

SXT21412BA27-16.000M
Suntsu Electronics, Inc.
$0.7248

SXT21413BA17-16.000M
Suntsu Electronics, Inc.
$0.7940

SXT21413BA27-26.000M
Suntsu Electronics, Inc.
$0.9599

Y40000c007
ECEC(ZheJiang E ast Crystal Elec)
$0.1208

SXT21418EE38-20.000M
Suntsu Electronics, Inc.
$1.3207

SXT21420DC07-37.400M
Suntsu Electronics, Inc.
$1.1967
Welcome back, may I help you?