
* Images are for reference only
SXT22418DB17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB17-18.432M
- JLCPCB Part #
- C6523156
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 18.432MHz 18pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1763
200+
$0.4689
500+
$0.4544
1000+
$0.4464
Related Products

SXT22413DB17-18.432M
Suntsu Electronics, Inc.
$1.6323

SXT22418FB17-18.432M
Suntsu Electronics, Inc.
$1.2778

SXT21418DB17-18.432M
Suntsu Electronics, Inc.
$1.3568

SXT22422AA07-13.560M
Suntsu Electronics, Inc.
$0.5543

ECS-250-8-36Q-CWY-TR
ECS
$0.4567

SXT22412FB48-27.120M
Suntsu Electronics, Inc.
$0.7187
Welcome back, may I help you?