
* Images are for reference only
SXT22422BB27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BB27-19.200M
- JLCPCB Part #
- C6318294
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 19.2MHz 22pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2049
200+
$0.4814
500+
$0.4652
1000+
$0.4571
Related Products

SXT22421BB27-19.200M
Suntsu Electronics, Inc.
$1.2049

SXT22412BB27-19.200M
Suntsu Electronics, Inc.
$1.2049

SXT22422BB07-19.200M
Suntsu Electronics, Inc.
$1.1985

ABM10AIG-16.000MHZ-4-T3
Abracon LLC
$1.9220

SXT22416AA07-12.288M
Suntsu Electronics, Inc.
$0.8173

SXT2249DD07-16.000M
Suntsu Electronics, Inc.
$0.8706
Welcome back, may I help you?