
* Images are for reference only
SXT32418DC16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DC16-27.120M
- JLCPCB Part #
- C7346202
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 27.12MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1006
200+
$0.4399
500+
$0.4254
1000+
$0.4174
Related Products

SXT32418DB16-27.120M
Suntsu Electronics, Inc.
$0.9781

SXT32417DC16-27.120M
Suntsu Electronics, Inc.
$1.4067

SXT32410DC16-27.120M
Suntsu Electronics, Inc.
$0.9604

QT325G-19.200MAAE-T
QST Products, LLC
$0.5479

SXT3248CC38-19.200M
Suntsu Electronics, Inc.
$1.3004

SXT32415AA27-13.560M
Suntsu Electronics, Inc.
$0.5576
Welcome back, may I help you?