
* Images are for reference only
SXT2148FA16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FA16-48.000M
- JLCPCB Part #
- C6517086
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 48MHz 60Ω 8pF ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5974
200+
$0.6380
500+
$0.6170
1000+
$0.6057
Related Products

SXT2148DA16-48.000M
Suntsu Electronics, Inc.
$1.4456

SXT2148EA16-48.000M
Suntsu Electronics, Inc.
$1.5134

SXT2148FD16-48.000M
Suntsu Electronics, Inc.
$1.6491

SXT21417BB07-25.000M
Suntsu Electronics, Inc.
$2.1288

SXT21416BA38-52.000M
Suntsu Electronics, Inc.
$1.8526

SXT21413BA27-38.400M
Suntsu Electronics, Inc.
$1.2663
Welcome back, may I help you?