
* Images are for reference only
SXT22419CB07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB07-16.000M
- JLCPCB Part #
- C5950959
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 19pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9360
200+
$0.3744
500+
$0.3615
1000+
$0.3551
Related Products

SXT22419CB07-26.000M
Suntsu Electronics, Inc.
$0.7779

SXT22413CB07-16.000M
Suntsu Electronics, Inc.
$1.4766

SXT22410CB07-16.000M
Suntsu Electronics, Inc.
$1.4088

SXT22411AA16-38.400M
Suntsu Electronics, Inc.
$1.0619

SXT22410BB17-27.000M
Suntsu Electronics, Inc.
$2.0559

SXT22410CB07-12.000M
Suntsu Electronics, Inc.
$0.8134
Welcome back, may I help you?