
* Images are for reference only
SXT22419DB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DB27-12.000M
- JLCPCB Part #
- C5778061
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 19pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1427
200+
$0.4568
500+
$0.4408
1000+
$0.4344
Related Products

SXT22419DB27-16.000M
Suntsu Electronics, Inc.
$1.0033

SXT22419BB27-12.000M
Suntsu Electronics, Inc.
$1.0209

SXT22419DB17-12.000M
Suntsu Electronics, Inc.
$1.1395

SXT22418FB16-13.000M
Suntsu Electronics, Inc.
$1.0289

SXT22412BB27-16.384M
Suntsu Electronics, Inc.
$1.0193

SXT22412FE16-19.200M
Suntsu Electronics, Inc.
$1.3543
Welcome back, may I help you?