
* Images are for reference only
SXT22413BB07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB07-16.000M
- JLCPCB Part #
- C5947615
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 13pF 16MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4067
200+
$0.5624
500+
$0.5431
1000+
$0.5334
Related Products

SXT22417BB07-16.000M
Suntsu Electronics, Inc.
$0.8911

SXT22413BB17-16.000M
Suntsu Electronics, Inc.
$1.4180

SXT22418BB07-16.000M
Suntsu Electronics, Inc.
$0.8702

Q 52,0-JXS22-10-10/10-FU-WA-LF
Jauch Quartz
$1.4357

SXT22417CB48-13.000M
Suntsu Electronics, Inc.
$0.9217

SXT22420DA48-37.400M
Suntsu Electronics, Inc.
$1.0877
Welcome back, may I help you?