
* Images are for reference only
SXT22418CA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA38-32.000M
- JLCPCB Part #
- C6315741
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 32MHz 60Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0941
200+
$0.4367
500+
$0.4222
1000+
$0.4158
Related Products

SXT22418EA38-32.000M
Suntsu Electronics, Inc.
$1.1876

SXT22418CC38-32.000M
Suntsu Electronics, Inc.
$1.1215

SXT22418BA38-32.000M
Suntsu Electronics, Inc.
$1.0377

SXT22422BB48-14.7456M
Suntsu Electronics, Inc.
$0.7187

8Z-12.288MAHQ-T
TXC Corp
$1.2375

SXT2248FA48-26.000M
Suntsu Electronics, Inc.
$1.1586
Welcome back, may I help you?