
* Images are for reference only
SXT22418CA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA07-14.31818M
- JLCPCB Part #
- C6315714
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 18pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1615
200+
$0.4646
500+
$0.4485
1000+
$0.4404
Related Products

SXT22418EA07-14.31818M
Suntsu Electronics, Inc.
$1.3099

SXT22413CA07-14.31818M
Suntsu Electronics, Inc.
$1.1615

SXT22418DA07-14.31818M
Suntsu Electronics, Inc.
$1.2244

SXT22417AA16-19.200M
Suntsu Electronics, Inc.
$1.1809

SXT22412FA07-12.000M
Suntsu Electronics, Inc.
$1.2212

SXT22413CA27-16.000M
Suntsu Electronics, Inc.
$0.7195
Welcome back, may I help you?