
* Images are for reference only
SXT22412FA07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA07-12.000M
- JLCPCB Part #
- C7335733
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12MHz 12pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2205
200+
$0.4870
500+
$0.4708
1000+
$0.4628
Related Products

SXT22412EA07-12.000M
Suntsu Electronics, Inc.
$1.1560

SXT22412FB07-12.000M
Suntsu Electronics, Inc.
$1.2334

SXT22410FA07-12.000M
Suntsu Electronics, Inc.
$0.9851

SXT22420BA38-16.000M
Suntsu Electronics, Inc.
$0.9529

SXT22412FE07-27.120M
Suntsu Electronics, Inc.
$1.3076

SXT22412DD16-19.200M
Suntsu Electronics, Inc.
$1.2657
Welcome back, may I help you?