
* Images are for reference only
SXT22418AA27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418AA27-12.288M
- JLCPCB Part #
- C6315625
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.288MHz 120Ω 18pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8238
200+
$0.3295
500+
$0.3182
1000+
$0.3134
Related Products

SXT22410AA27-12.288M
Suntsu Electronics, Inc.
$0.8238

SXT22414AA27-12.288M
Suntsu Electronics, Inc.
$0.8238

SXT22418DA27-12.288M
Suntsu Electronics, Inc.
$0.8916

SXT22416BB27-27.000M
Suntsu Electronics, Inc.
$1.4084

SXT22418BB16-25.000M
Suntsu Electronics, Inc.
$0.6800

SXT22417ED17-13.560M
Suntsu Electronics, Inc.
$0.6493
Welcome back, may I help you?