
* Images are for reference only
SXT22413DC27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC27-13.560M
- JLCPCB Part #
- C7101237
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 13pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1353
200+
$0.4535
500+
$0.4391
1000+
$0.4310
Related Products

SXT32413DC27-13.560M
Suntsu Electronics, Inc.
$1.1353

SXT22411DC27-13.560M
Suntsu Electronics, Inc.
$1.1353

SXT22413DB27-13.560M
Suntsu Electronics, Inc.
$1.1241

SXT22410DC17-12.000M
Suntsu Electronics, Inc.
$0.8781

SXT22417ED07-14.31818M
Suntsu Electronics, Inc.
$1.3685

SXT22417DC07-16.384M
Suntsu Electronics, Inc.
$1.1595