
* Images are for reference only
SXT22417EC38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EC38-16.384M
- JLCPCB Part #
- C6315574
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 17pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2797
200+
$0.5116
500+
$0.4938
1000+
$0.4858
Related Products

SXT32417EC38-16.384M
Suntsu Electronics, Inc.
$1.2797

SXT22412EC38-16.384M
Suntsu Electronics, Inc.
$1.2797

SXT22417EE38-16.384M
Suntsu Electronics, Inc.
$1.3298

SXT22412EB48-26.000M
Suntsu Electronics, Inc.
$1.1813

SXT22417EA27-14.7456M
Suntsu Electronics, Inc.
$0.9651

SXT22410DD07-30.000M
Suntsu Electronics, Inc.
$2.2237
Welcome back, may I help you?