
* Images are for reference only
SXT21411BA27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA27-16.384M
- JLCPCB Part #
- C5915967
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 11pF 16.384MHz 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0003
200+
$0.3995
500+
$0.3866
1000+
$0.3802
Related Products

SXT21411CA27-16.384M
Suntsu Electronics, Inc.
$1.0502

SXT21419BA27-16.384M
Suntsu Electronics, Inc.
$1.0003

SXT21418BA27-16.384M
Suntsu Electronics, Inc.
$1.0003

SXT21412BA48-32.000M
Suntsu Electronics, Inc.
$1.0116

SXT2147AA48-32.000M
Suntsu Electronics, Inc.
$0.7635

SXT2147AA16-26.000M
Suntsu Electronics, Inc.
$1.3579
Welcome back, may I help you?