
* Images are for reference only
SXT32412CB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB27-12.000M
- JLCPCB Part #
- C7342253
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12MHz 12pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7285
200+
$0.2908
500+
$0.2811
1000+
$0.2762
Related Products

SXT32412CB27-16.000M
Suntsu Electronics, Inc.
$0.8787

SXT32419CB27-12.000M
Suntsu Electronics, Inc.
$0.9530

SXT32412CB17-12.000M
Suntsu Electronics, Inc.
$0.7753

SXT32412FB48-25.000M
Suntsu Electronics, Inc.
$0.9449

SXT3248FC16-25.000M
Suntsu Electronics, Inc.
$1.0370

SXT32420AA16-40.000M
Suntsu Electronics, Inc.
$0.6719
Welcome back, may I help you?