
* Images are for reference only
SXT22417AA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA07-14.31818M
- JLCPCB Part #
- C6315223
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 17pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0968
200+
$0.4381
500+
$0.4236
1000+
$0.4156
Related Products

SXT22415AA07-14.31818M
Suntsu Electronics, Inc.
$1.0968

SXT22410AA07-14.31818M
Suntsu Electronics, Inc.
$1.0968

SXT22417BA07-14.31818M
Suntsu Electronics, Inc.
$1.1178

SXT22411AA17-22.1184M
Suntsu Electronics, Inc.
$1.1967

SXT2247CB38-20.000M
Suntsu Electronics, Inc.
$1.2965

SXT2248AA38-48.000M
Suntsu Electronics, Inc.
$1.1693
Welcome back, may I help you?