
* Images are for reference only
SXT22415AA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA07-14.31818M
- JLCPCB Part #
- C5947232
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 15pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1000
200+
$0.4394
500+
$0.4248
1000+
$0.4168
Related Products

SXT22415BA07-14.31818M
Suntsu Electronics, Inc.
$1.1209

SXT22418AA07-14.31818M
Suntsu Electronics, Inc.
$1.1000

SXT22410AA07-14.31818M
Suntsu Electronics, Inc.
$1.1000

SXT22411AA48-14.7456M
Suntsu Electronics, Inc.
$0.6380

SXT22422AA27-14.7456M
Suntsu Electronics, Inc.
$0.6445

SXT22411AA07-32.000M
Suntsu Electronics, Inc.
$0.9675
Welcome back, may I help you?