
* Images are for reference only
SXT22411CA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CA38-18.432M
- JLCPCB Part #
- C6518091
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 11pF 18.432MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5942
200+
$0.6364
500+
$0.6154
1000+
$0.6041
Related Products

SXT22416CA38-18.432M
Suntsu Electronics, Inc.
$1.1371

SXT32411CA38-18.432M
Suntsu Electronics, Inc.
$0.6687

SXT22414CA38-18.432M
Suntsu Electronics, Inc.
$1.1371

SXT22418DC48-50.000M
Suntsu Electronics, Inc.
$1.3907

SXT22418FA17-19.200M
Suntsu Electronics, Inc.
$1.3277

SXT22418EC16-30.000M
Suntsu Electronics, Inc.
$2.5810
Welcome back, may I help you?