
* Images are for reference only
SXT22418EC38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC38-12.000M
- JLCPCB Part #
- C7101972
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1934
200+
$0.4770
500+
$0.4610
1000+
$0.4530
Related Products

SXT22418CC38-12.000M
Suntsu Electronics, Inc.
$1.0311

SXT22418FC38-12.000M
Suntsu Electronics, Inc.
$1.1789

SXT22418EA38-12.000M
Suntsu Electronics, Inc.
$1.0922

SXT22410ED16-12.000M
Suntsu Electronics, Inc.
$0.9524

SXT2248FB38-25.000M
Suntsu Electronics, Inc.
$1.3443

CXAN-024000-2-AL-03
AKER
$0.4568
Welcome back, may I help you?