
* Images are for reference only
SXT32417CC48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC48-13.000M
- JLCPCB Part #
- C7388154
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13MHz 17pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9287
200+
$0.3712
500+
$0.3583
1000+
$0.3519
Related Products

SXT32417CC48-16.000M
Suntsu Electronics, Inc.
$1.0379

SXT32417CC48-12.000M
Suntsu Electronics, Inc.
$1.0379

SXT32417DC48-13.000M
Suntsu Electronics, Inc.
$0.9592

SXT32419BA07-25.000M
Suntsu Electronics, Inc.
$0.6877

7M-11.0592MAAE-T
TXC Corp
$0.9367

SXT32412DB17-11.0592M
Suntsu Electronics, Inc.
$0.8194
Welcome back, may I help you?