
* Images are for reference only
SXT22412DC38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC38-14.31818M
- JLCPCB Part #
- C6314084
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12pF 14.31818MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2820
200+
$0.5119
500+
$0.4957
1000+
$0.4860
Related Products

SXT22411DC38-14.31818M
Suntsu Electronics, Inc.
$1.2820

SXT22412DD38-14.31818M
Suntsu Electronics, Inc.
$1.3030

SXT22412DB38-14.31818M
Suntsu Electronics, Inc.
$1.2611

Q 37,40-JXS22-8-10/10-FU-WA-LF
Jauch Quartz
$1.2691

SXT22417CB38-16.384M
Suntsu Electronics, Inc.
$1.0818

425WF27112IMR
CTS Electronic Components
$0.4468
Welcome back, may I help you?