
* Images are for reference only
SXT32420BA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA16-27.000M
- JLCPCB Part #
- C5787078
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 20pF 27MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0018
200+
$0.4001
500+
$0.3872
1000+
$0.3807
Related Products

SXT22420BA16-27.000M
Suntsu Electronics, Inc.
$1.2389

SXT32420BB16-27.000M
Suntsu Electronics, Inc.
$1.3051

SXT32420BA16-25.000M
Suntsu Electronics, Inc.
$0.8179

SXT32416CB16-22.1184M
Suntsu Electronics, Inc.
$0.9857

SXT32410DC27-38.400M
Suntsu Electronics, Inc.
$0.9663

SXT32417DA07-28.63636M
Suntsu Electronics, Inc.
$1.1599
Welcome back, may I help you?