
* Images are for reference only
SXT22411BA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA16-30.000M
- JLCPCB Part #
- C6314569
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 30MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1984
200+
$0.8778
500+
$0.8488
1000+
$0.8343
Related Products

SXT22411BA16-40.000M
Suntsu Electronics, Inc.
$2.1984

SXT22411AA16-30.000M
Suntsu Electronics, Inc.
$2.0229

SXT22417BA16-30.000M
Suntsu Electronics, Inc.
$2.2951

SXT22418EB27-24.000M
Suntsu Electronics, Inc.
$0.9986

SXT22418FC48-13.000M
Suntsu Electronics, Inc.
$1.0501

SXT22411BA07-24.576M
Suntsu Electronics, Inc.
$2.1695
Welcome back, may I help you?