
* Images are for reference only
SXT32417DB16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB16-24.576M
- JLCPCB Part #
- C7388250
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 24.576MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9458
200+
$0.3780
500+
$0.3652
1000+
$0.3587
Related Products

SXT32412DB16-24.576M
Suntsu Electronics, Inc.
$0.9828

SXT32417CB16-24.576M
Suntsu Electronics, Inc.
$0.8204

SXT22417DB16-24.576M
Suntsu Electronics, Inc.
$2.8132

SXT32419CA27-50.000M
Suntsu Electronics, Inc.
$0.5727

C3E-12.288-4-1015-X-R
AKER
$0.4215

SXT32414BA48-18.432M
Suntsu Electronics, Inc.
$1.2176