
* Images are for reference only
SXT22416AA16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416AA16-20.000M
- JLCPCB Part #
- C7335615
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 16pF 20MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8671
200+
$0.3462
500+
$0.3350
1000+
$0.3286
Related Products

SXT22413AA16-20.000M
Suntsu Electronics, Inc.
$1.2036

SXT22411AA16-20.000M
Suntsu Electronics, Inc.
$0.8703

SXT32416AA16-20.000M
Suntsu Electronics, Inc.
$0.6667

SXT22419CB27-24.000M
Suntsu Electronics, Inc.
$0.9376

SXT22419BB27-16.384M
Suntsu Electronics, Inc.
$1.0193

SXT22418EB38-16.000M
Suntsu Electronics, Inc.
$0.9680
Welcome back, may I help you?