
* Images are for reference only
SXT32413BB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB16-40.000M
- JLCPCB Part #
- C6264595
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 13pF 40MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2196
200+
$0.4872
500+
$0.4711
1000+
$0.4630
Related Products

SXT32413BB16-48.000M
Suntsu Electronics, Inc.
$1.2196

SXT32412BB16-40.000M
Suntsu Electronics, Inc.
$0.7308

SXT32418BB16-40.000M
Suntsu Electronics, Inc.
$0.6921

SXT3247BA16-11.0592MT
Suntsu Electronics, Inc.
$0.7518

SXT32417DC07-19.6608M
Suntsu Electronics, Inc.
$0.8034

SXT32413BA07-19.6608M
Suntsu Electronics, Inc.
$1.4325
Welcome back, may I help you?