
* Images are for reference only
SXT22412FC48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC48-14.31818M
- JLCPCB Part #
- C6314432
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 14.31818MHz ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4758
200+
$0.5894
500+
$0.5700
1000+
$0.5603
Related Products

SXT22418FC48-14.31818M
Suntsu Electronics, Inc.
$1.4758

SXT22412CC48-14.31818M
Suntsu Electronics, Inc.
$1.2223

SXT22412FE48-14.31818M
Suntsu Electronics, Inc.
$1.5226

SXT22411DB38-16.384M
Suntsu Electronics, Inc.
$1.1561

SXT22420DA16-13.560M
Suntsu Electronics, Inc.
$0.5991

SXT22417EE07-18.432M
Suntsu Electronics, Inc.
$1.2546
Welcome back, may I help you?